- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215083-8
TE Connectivity / AMP Brand
1-215083-8
MICRO-MATCH MOW.18P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Male-On-Wire
- Number of Positions = 18
- Terminate To Ribbon Cable
- Packaging Method = Reel
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-215083-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 18 |
| Maximum Voltage Rating: | 230 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -40 to 105 °C |