Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215079-4

The 1-215079-4 is a 14-position, top-entry, female-on-board connector from the AMP Micro-MaTch series designed for through-hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 1-215079-4 is a 14-position, top-entry, female-on-board connector from the AMP Micro-MaTch series designed for through-hole soldering applications.
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 14
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 12150794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-215079-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    FFC Connector
  • Number of Contacts:
    14
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    230 V
  • Maximum Current Rating:
    1.5/Contact A
  • Dimension:
    19.8 x 5.1 x 4.1 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-215079-4 RoHS compliant?
Yes, 1-215079-4 is RoHS compliant.
What is the lead time for 1-215079-4?
The standard lead time for 1-215079-4 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
500
44 Weeks can ship 7/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.773
1,000
$0.758
2,500
$0.750
5,000
$0.714
7,500
$0.695
10,000
$0.682
15,000
$0.668
25,000 +
$0.667
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!