- Home ›
- All Products›
- 1-2141876-3
1-2141876-3
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CF SWS Au
Search Keywords: 121418763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141876-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
3500 -
Wire Size:22 AWG, .35 mm²
-
Typical Current Rating:30 A
-
Crimp Type:F-Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Sealable:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Interface Plating:Gold (Au)
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:25 – 40 A (Power)
-
Tab Length:.98 in, 25 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):150 °C, 302 °F
-
Terminal Type:Tab
-
Contact Size:2.8mm
-
Operating Temperature Range:40 – 150 °C, -40 – 302 °F
-
Packaging Quantity:3500
-
Receptacle Style:180°
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
875
$1.487
1,750
$0.915
2,625
$0.724
3,500 +
$0.710
Click for Quote
Log in
to unlock special pricing