- Home ›
- All Products›
- 1-2141859-2
1-2141859-2
TE Connectivity / AMP Brand
AMP MCP 2.8, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8, CONTACT
Search Keywords: 121418592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141859-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Fabrication:Stamped & Formed
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Typical Current Rating:11 A
-
Agency/Standard:LV214
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Gold (Au)
-
Mating Tab Width:.11 in, 2.8 mm
-
Terminal Type:Receptacle
-
Packaging Quantity:4500
-
Packaging Method:Reel
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Wire Size Search:22 AWG, .35 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Crimp Type:F-Crimp
-
Contact Size:2.8mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Size:22 AWG, .35 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3,000
$3.43
6,000
$1.75
9,000
$1.19
12,000 +
$1.17
Click for Quote
Log in
to unlock special pricing