- Home ›
- All Products›
- 1-2141859-1
TE Connectivity / AMP Brand
1-2141859-1
AMP MCP 2.8, CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2141859-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Termination Method to Wire & Cable: | Crimp |
| Packaging Quantity: | 4500 |
| Packaging Method: | Reel |
| Crimp Type: | F-Crimp |
| Receptacle Style: | 180° |
| Sealable: | Yes |
| Interface Plating: | Tin (Sn) |
| Terminal Type: | Receptacle |
| Primary Locking Feature: | Locking Lance |
| Typical Current Rating: | 11 A |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Wire Size Search: | 22 AWG, .35 mm² |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Wire Size: | 22 AWG, .35 mm² |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | 2.8mm |
| Agency/Standard: | LV214 |
| Wire Contact Termination Area Plating Material: | Tin |