- Home ›
- All Products›
- 1-2141857-1
1-2141857-1
TE Connectivity / AMP Brand
AMP MCP 2.8, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8, CONTACT
Search Keywords: 121418571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Sealable:No
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Packaging Quantity:4500
-
Typical Current Rating:11 A
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Receptacle Style:180°
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Agency/Standard:LV214
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,500
$0.1234
9,000
$0.1221
13,500
$0.1210
27,000
$0.1161
54,000
$0.1122
103,500
$0.1116
153,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing