Image is representational - see mfr. specs

CARRIER,RECEPTCALE HSG, 36POS,ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CARRIER,RECEPTCALE HSG, 36POS,ASSY
Search Keywords: 121418473
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2141847-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Connector System:
    Wire-to-Wire
  • Serviceable:
    No
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Number of Positions:
    36
  • Keying:
    C
  • Material:
    PBT GF
  • Cable Exit Angle:
    180° (In-Line)
  • Packaging Method:
    Box
  • Packaging Quantity:
    900
  • Primary Product Color:
    Orange
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,761
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
17 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$4.08
50
$4.07
100
$4.06
225
$4.05
450
$2.49
675
$1.97
900 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!