- Home ›
- All Products›
- 1-2141847-2
TE Connectivity / AMP Brand
1-2141847-2
The 1-2141847-2 is a 36-position, 4-row, wire-to-wire hybrid receptacle housing for power connections with a 4 mm centerline.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2141847-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Primary Product Color: | Orange |
| Number of Positions: | 36 |
| Operating Voltage: | 36 VDC |
| Connector Position Assurance Capable: | No |
| Number of Rows: | 4 |
| Connector & Housing Type: | Housing for female terminals |
| Sealable: | No |
| Primary Locking Feature: | Integrated in Housing |
| Terminal Position Assurance: | Yes |
| Packaging Method: | Box |
| Circuit Application: | Signal |
| Serviceable: | Yes |
| Degree of Protection: | IP2B |
| Packaging Quantity: | 900 |
| UL Flammability Rating: | UL 94HB |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Product Width: | 1.161 in, 29.5 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Centerline (Pitch): | .157 in, 4 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Product Length: | 1.779 in, 45.2 mm |
| Mating Alignment: | With |
| Connector Height: | 1.063 in, 27 mm |
| Contact Size: | 1.5K |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Strain Relief: | Without |
| Mating Alignment Type: | Keyed |
| Connector Shape: | Rectangular |
| Housing Material: | PBT GF |
| Contact Type: | Receptacle |