- Home ›
- All Products›
- 1-2141564-0
1-2141564-0
TE Connectivity / AMP Brand
10POS, MIXED,REC HSG,ASSY,SEALED,BU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10POS, MIXED,REC HSG,ASSY,SEALED,BU
Search Keywords: 121415640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141564-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Serviceable:No
-
Primary Product Color:Blue
-
Number of Positions:10
-
Number of Rows:2
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Degree of Protection:IP67
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94V-0
-
Blank Cavity Position:3
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Product Width:1.047 in, 26.6 mm
-
Product Length:1.803 in, 45.8 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.283 in, 32.6 mm
-
Centerline (Pitch):.157 in, .354 in, 4 mm, 9 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:1.2mm , 6.3mm
-
Strain Relief:Without
-
Operating Temperature (Max):130 °C, 140 °C, 180 °C, 266 °F, 284 °F, 356 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarization Slot
-
Mating Tab Width:.047 in, .248 in, 1.2 mm, 6.3 mm
-
Contact Current Rating (Max):24 A, 40 A
-
Mating Alignment:With
-
Circuit Application:Power
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$3.92
250
$2.94
375
$2.74
500 +
$2.69
Click for Quote
Log in
to unlock special pricing