- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2141520-1
TE Connectivity / AMP Brand
1-2141520-1
5POS, MCON 1.2 LL TAB SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
5POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 121415201
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2141520-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -40 to 125 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2141520-1 RoHS compliant?
Yes, 1-2141520-1 is RoHS compliant.
What is the lead time for 1-2141520-1?
The standard lead time for 1-2141520-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.172
250
$0.995
750
$0.907
1,500
$0.888
3,000
$0.839
5,250
$0.837
7,500
$0.834
10,500 +
$0.827
Click for Quote
Log in
to unlock special pricing