Image is representational - see mfr. specs

3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Search Keywords: 121412301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2141230-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Positions:
    3
  • PCB Mount Orientation:
    Horizontal
  • Number of Rows:
    1
  • Sealable:
    Yes
  • Degree of Protection:
    IP6K9K
  • Mating Pin Diameter:
    8 mm
  • Centerline (Pitch):
    .905 in, 23 mm
  • Primary Product Color:
    Orange
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
  • UL Flammability Rating:
    UL 94HB
  • Shielded:
    Yes
  • Contact Size:
    8mm
  • Connector Shape:
    Rectangular
  • Header Type:
    Fully Shrouded
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Connector System:
    Wire-to-Device
  • Contact Mating Area Plating Material:
    Silver
  • PCB Connector Assembly Type:
    PCB Mount Header
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks can ship 4/12/27
Backorder
Price (USD)
Qty
Unit Price
7
$152.92
14
$94.10
21
$74.50
27 +
$73.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!