- Home ›
- All Products›
- 1-2141227-1
1-2141227-1
TE Connectivity / AMP Brand
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Search Keywords: 121412271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141227-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Rows:1
-
Mating Pin Diameter:.314 in, 8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Centerline (Pitch):.452 in, 11.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Degree of Protection:IP6K9K
-
Sealable:Yes
-
Number of Positions:2
-
Connector System:Wire-to-Device
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Shielded:Yes
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Contact Size:8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
12
$101.74
24
$62.61
36
$49.57
48 +
$48.58
Click for Quote
Log in
to unlock special pricing