- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2141154-1
TE Connectivity / AMP Brand
1-2141154-1
2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141154-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Width:3.69 in, 93.9 mm
-
Mating Pin Diameter:.314 in, 8 mm
-
Packaging Quantity:18
-
Operating Voltage:650 VDC
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Position Assurance Capable:Yes
-
Number of Rows:1
-
Mounting Feature:Without
-
Height:2.19 in, 55.7 mm
-
Nominal Voltage Architecture:650 V
-
Agency/Standard:LV214
-
Color:Orange
-
Hybrid Connector:No
-
Length:3.26 in, 83 mm
-
Packaging Method:Carton
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Number of Positions:2
-
Degree of Protection:IP6K9K
-
Connector Style:Housing for female terminals
-
Strain Relief:No
-
Polarized:Yes
-
Body Material:PA GF
-
Circuit Application:Power
-
Cable Exit Angle:90 °
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.905 in, 23 mm