- Home ›
- All Products›
- 121397P020
121397P020
TE Connectivity / AMP Brand
ES2000-NO.3-B8-0-80MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ES2000-NO.3-B8-0-80MM
Search Keywords: 121397P020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:121397P020
-
Alias/AKA:ES2000-NO.3-B8-0-80MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Method:Piece
-
Shrink Ratio:4:1
-
Operating Temperature Range:-40 – 130 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Product Source:China
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Expanded Inside Diameter (Min):.427 in, 10.85 mm
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:3.15 in, 80 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,740
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/16/26