- Home ›
- All Products›
- 1-213806-0
1-213806-0
TE Connectivity / AMP Brand
SOCKET ASY,RA,M SRS LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASY,RA,M SRS LF
Search Keywords: 12138060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-213806-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector Mounting Type:Board Mount
-
Number of Rows:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):7.5 A
-
Sealable:No
-
Contact Type:Pin
-
Housing Material:Polyester
-
Connector & Housing Type:Receptacle
-
Number of Positions:34
-
Housing Color:Black
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Product Width:.915 in, 23.24 mm
-
Product Length:2 in, 50.8 mm
-
Connector Height:.75 in, 19.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
48
$247.60
96
$126.46
144
$86.08
192 +
$84.36
Click for Quote
Log in
to unlock special pricing