- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2134249-0
1-2134249-0
TE Connectivity / AMP Brand
Conn HSG RCP 10 POS 7.5mm Crimp RA Cable Mount 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn HSG RCP 10 POS 7.5mm Crimp RA Cable Mount 10 Terminal 1 Port Tray
Search Keywords: 121342490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2134249-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Maximum Voltage Rating:600,600 VDC|VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$27.66
100
$27.60
250
$27.53
450
$27.46
900
$14.03
1,350
$9.55
1,800 +
$9.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT