- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2132782-2
TE Connectivity / AMP Brand
1-2132782-2
12 pos. EP II breakaway retain
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2132782-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Retainer |
| Dimension: | 47.27 x 2.65 mm |
| Operating Temperature: | -55 to 105 °C |