- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2132781-0
1-2132781-0
TE Connectivity / AMP Brand
10P EP-II HOUSING, NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10P EP-II HOUSING, NATURAL
Search Keywords: 121327810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132781-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Manufacturer Stock:
33,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.5529
1,000
$0.5222
2,500
$0.4947
5,000
$0.4935
7,500
$0.4922
25,000
$0.4910
50,000
$0.4898
100,000 +
$0.4885
Click for Quote
Log in
to unlock special pricing