- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2132415-3
1-2132415-3
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 13P VERT w/oboss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 13P VERT w/oboss
Search Keywords: 121324153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132415-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
You may purchase all in-stock quantity of 1,200
Stock lot only:
1200
MOQ for In Stock Qty:
4800
MOQ for out of Stock Qty:
4800
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.3720
4,800
$0.3382
7,200
$0.2679
9,600 +
$0.2624
Click for Quote
Log in
to unlock special pricing