- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2132415-2
1-2132415-2
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 12P VERT w/oboss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 12P VERT w/oboss
Search Keywords: 121324152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132415-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,203
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$0.4682
600
$0.4670
1,200
$0.4658
2,400
$0.4646
4,800
$0.2859
7,200
$0.2263
9,600 +
$0.2219
Click for Quote
Log in
to unlock special pricing