- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2132415-0
1-2132415-0
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 10P VERT w/oboss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 10P VERT w/oboss
Search Keywords: 121324150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132415-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,490
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.8597
1,000
$0.8575
2,500
$0.8554
4,000
$0.8532
8,000
$0.4518
12,000
$0.3178
16,000 +
$0.3115
Click for Quote
Log in
to unlock special pricing