- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2132403-5
1-2132403-5
TE Connectivity / AMP Brand
2X5 SFP+ EMI Sprg 4 LP Sn Enhanced
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X5 SFP+ EMI Sprg 4 LP Sn Enhanced
Search Keywords: 121324035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132403-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$219.46
25
$218.91
50
$218.37
90
$217.82
180
$111.25
270
$75.73
360 +
$74.21
Click for Quote
Log in
to unlock special pricing