help desk software
Image is representational - see mfr. specs

12P SL156 HSG W/LCK RMP, TABS & RTNR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
12P SL156 HSG W/LCK RMP, TABS & RTNR
Search Keywords: 121321892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2132189-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5072
1,000
$0.4997
2,000
$0.3747
3,000
$0.3498
4,000 +
$0.3427
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments