Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-212565-0

AMPLIMITE,PIN CONT,SZ 20,AU PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,PIN CONT,SZ 20,AU PLTD
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Printed Circuit Board
  • Pin
  • Termination (Solder) Post Length = 8.38 mm
Search Keywords: 12125650
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-212565-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-212565-0 RoHS compliant?
Yes, 1-212565-0 is RoHS compliant.
What is the lead time for 1-212565-0?
The standard lead time for 1-212565-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,906
Ships today, if you order in
Manufacturer Stock:
4,287 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.46
50
$11.43
100
$11.40
250
$11.37
500
$6.02
750
$4.23
1,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!