- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2120871-1
1-2120871-1
TE Connectivity / AMP Brand
Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a Blister
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a Blister
Search Keywords: 121208711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2120871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.94
16
$20.55
31
$20.17
48
$19.39
250
$19.02
1,000
$18.64
5,000 +
$18.23
Click for Quote
Log in
to unlock special pricing