- Home ›
- All Products›
- 1-211992-2
1-211992-2
TE Connectivity / AMP Brand
RECEPT ASSY,SZ 3,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,SZ 3,ARINC 600
Search Keywords: 12119922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-211992-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Clinch Nut
-
Clinch Nut Size:6-32
-
Contact Arrangement Code (Module A):150
-
Clinch Nut Quantity:10
-
Shell Finish:Chromate Conversion Coating
-
Sealable:No
-
Contact Arrangement Code (Module D):150
-
Contact Arrangement Code (Module C):100
-
Contact Arrangement Code (Module B):150
-
Release Style:Front
-
Connector Mounting Type:Board Mount
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Receptacle
-
Contact Arrangement Code (Module E):150
-
Contact Arrangement Code (Module F):100
-
Rack & Panel Connector Shell Size:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$1,315.16
25
$698.59
38
$469.28
50 +
$459.89
Click for Quote
Log in
to unlock special pricing