- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1-2118909-8
TE Connectivity / AMP Brand
1-2118909-8
PCB Ant, MHF 4L, 200mm, Wi-Fi 6E Triple
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2118909-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Antenna Type:PCB
-
Applicable Region:Global
-
Antenna Style:PCB