- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1-2118909-6
TE Connectivity / AMP Brand
1-2118909-6
PCB Ant, MHF 4L, 100mm, Wi-Fi 6E Triple
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PCB Ant, MHF 4L, 100mm, Wi-Fi 6E Triple
Search Keywords: 121189096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2118909-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Antenna Type:PCB
-
Applicable Region:Global
-
Antenna Style:PCB
Tools/3D Models
+
Frequently Asked Questions
Is 1-2118909-6 RoHS compliant?
Yes, 1-2118909-6 is RoHS compliant.
What is the lead time for 1-2118909-6?
The standard lead time for 1-2118909-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks
can ship
1/18/27