- Home ›
- All Products›
- 1-2118909-4
1-2118909-4
TE Connectivity / AMP Brand
PCB Ant, MHF, 200mm, Wi-Fi 6E Triple
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Ant, MHF, 200mm, Wi-Fi 6E Triple
Search Keywords: 121189094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2118909-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Gain (Max):4.3 dB
-
Band Type:Triple Band
-
Precision Level:Standard
-
Polarization:Linear
-
Antenna Type:PCB
-
Product Weight:1.79 g, .063 oz
-
Product Height:.039 in, 1 mm
-
Product Width:.314 in, 8 mm
-
Product Length:7.874 in, 40 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Antenna Style:PCB
-
Port Configuration:Single Port
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Frequency Band:2310 – 2660 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Cable Length:.66 ft, .2 m
-
Mounting Type:Adhesive
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
750
$1.755
1,500
$1.080
2,250
$0.855
3,000 +
$0.838
Click for Quote
Log in
to unlock special pricing