Image is representational - see mfr. specs

PCB Ant, MHF, 100mm, Wi-Fi 6E Triple

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PCB Ant, MHF, 100mm, Wi-Fi 6E Triple
Search Keywords: 121189092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2118909-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Polarization:
    Linear
  • Band Type:
    Triple Band
  • Precision Level:
    Standard
  • Gain (Max):
    4.2 dB
  • Impedance:
    50 Ω
  • Antenna Type:
    PCB
  • Product Weight:
    1.47 g, .051 oz
  • Product Height:
    .039 in, 1 mm
  • Product Width:
    .314 in, 8 mm
  • Product Length:
    3.937 in, 40 mm
  • Packaging Method:
    Bag & Box
  • Wireless Standard:
    802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
  • Applicable Region:
    Global
  • Port Configuration:
    Single Port
  • Mounting Type:
    Adhesive
  • Frequency Band:
    2320 – 2680 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
  • Antenna Style:
    PCB
  • Cable Length:
    .33 ft, .1 m
  • Mounting Location:
    Internal/Embedded
  • Wireless Application:
    Bluetooth , Wi-Fi , ZigBee
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.661
1,500
$1.022
2,250
$0.809
3,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!