Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2118909-1

PCB Ant, MHF, 50mm, Wi-Fi 6E Triple

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PCB Ant, MHF, 50mm, Wi-Fi 6E Triple
Search Keywords: 121189091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2118909-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: HK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Antenna Type: PCB
Antenna Style: PCB
Applicable Region: Global
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2118909-1 RoHS compliant?
Yes, 1-2118909-1 is RoHS compliant.
What is the lead time for 1-2118909-1?
The standard lead time for 1-2118909-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.95
250
$2.94
500
$2.93
750
$2.92
1,500
$1.55
2,250
$1.09
3,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!