- Home ›
- All Products›
- 1-211668-1
1-211668-1
TE Connectivity / AMP Brand
HD90 26 POS GMT ASY RCPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HD90 26 POS GMT ASY RCPT HSG
Search Keywords: 12116681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-211668-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Sealable:No
-
Power/Signal/Coax Combination:No
-
Number of Positions:26
-
Circuit Application:Signal
-
Centerline (Pitch):.09 in, 2.29 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:Without
-
Mating Retention Feature Material:Copper Alloy
-
Connector Shell Size:2
-
Front Shell Plating Material:Gold
-
Rear Shell Plating Material:Gold
-
Contact Size:Size 22
-
Rear Shell Material:Brass
-
Front Shell Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
25
$288.61
50
$152.32
75
$104.76
100 +
$102.66
Click for Quote
Log in
to unlock special pricing