- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-211431-3
1-211431-3
TE Connectivity / AMP Brand
SKT ,SZ 22,PST,SD,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SKT ,SZ 22,PST,SD,ARINC 600
Search Keywords: 12114313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-211431-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$2.98
250
$2.55
500
$2.44
1,000
$2.25
2,500
$2.19
5,000
$2.15
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing