- Home ›
- All Products›
- 1-2112891-4
1-2112891-4
TE Connectivity / AMP Brand
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Search Keywords: 121128914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112891-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
297 -
Serviceable:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Operating Voltage:36 VDC
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Rows:4
-
Primary Product Color:Blue
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:36
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Tab Width:.059 in, 1.5 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.588 in, 40.35 mm
-
Product Length:1.756 in, 44.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Panel Mount
-
Strain Relief:Without
-
Contact Size:1.6mm
-
Housing Material:PBT GF
-
Connector Height:1.262 in, 32.05 mm
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
75
$3.45
149
$2.61
223
$2.44
297 +
$2.39
Click for Quote
Log in
to unlock special pricing