Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2112891-2

36POS,TAB 1.5X0.6,TAB HSG,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Search Keywords: 121128912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2112891-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    297
  • Connector System:
    Wire-to-Wire
  • Operating Voltage:
    36 VDC
  • Number of Rows:
    4
  • Serviceable:
    Yes
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
  • Circuit Application:
    Signal
  • Number of Positions:
    36
  • Connector & Housing Type:
    Housing for Male Terminals
  • Sealable:
    No
  • Terminal Position Assurance:
    Yes
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Centerline (Pitch):
    .157 in, 4 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Product Width:
    1.588 in, 40.35 mm
  • Product Length:
    1.756 in, 44.6 mm
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Row-to-Row Spacing:
    .236 in, 6 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Connector Shape:
    Rectangular
  • Strain Relief:
    Without
  • Contact Type:
    Tab
  • Housing Material:
    PBT GF
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Contact Size:
    1.6mm
  • Connector Height:
    1.262 in, 32.05 mm
  • Connector Mounting Type:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2112891-2 RoHS compliant?
Yes, 1-2112891-2 is RoHS compliant.
What is the lead time for 1-2112891-2?
The standard lead time for 1-2112891-2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
On Order:
594   can ship 2/8/27
Stock lot only:
4
Minimum Order Quantity:
10
38 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.509
10
$3.190
50
$2.680
297
$2.480
594
$2.170
1,188
$2.080
2,673
$1.840
5,049
$1.620
7,722 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!