- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2112891-1
1-2112891-1
TE Connectivity / AMP Brand
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Search Keywords: 121128911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
297 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:36 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$4.587
100
$2.887
297
$2.472
594
$2.253
1,188
$2.141
2,673
$2.024
5,049
$2.014
7,722 +
$2.004
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT