- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2112890-4
1-2112890-4
TE Connectivity / AMP Brand
The 1-2112890-4 is a 25-position, yellow, Code 'D' mixed tab housing for the AMP MCP 1.5k/2.8 automotive connector system.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2112890-4 is a 25-position, yellow, Code 'D' mixed tab housing for the AMP MCP 1.5k/2.8 automotive connector system.
Search Keywords: 121128904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112890-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
297 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
75
$3.333
149
$3.101
223
$3.078
297 +
$2.338
Click for Quote
Log in
to unlock special pricing