- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2112780-5
1-2112780-5
TE Connectivity / AMP Brand
18POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 121127805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112780-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Strain Relief:Yes
-
Polarized:Yes
-
Row-to-Row Spacing:.236 in, 6 mm
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Degree of Protection:IPX9K
-
Connector Code:A
-
Hybrid Connector:Yes
-
Circuit Application:Signal
-
Length:2.374 in, 60.3 mm
-
Body Material:PBT GF
-
Mounting Feature:Without
-
Serviceable:No
-
Nominal Voltage Architecture:12 V
-
UL Flammability Rating:UL 94-HB
-
Cable Exit Angle:180 °
-
Number of Positions:18
-
Packaging Quantity:320
-
Width:1.461 in, 37.1 mm
-
Operating Temperature Range:-25 – 125 °C, -13 – 257 °F
-
Terminal Position Assurance:Yes
-
Connector Style:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Centerline (Pitch):.138 in, 3.5 mm
-
Color:Black
-
Connector System:Wire-to-Board , Wire-to-Device
-
Sealable:Yes
-
Operating Voltage:12 VDC
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
480
$12.87
960
$6.79
1,440
$4.67
1,920 +
$4.58
Click for Quote
Log in
to unlock special pricing