- Home ›
- All Products›
- 1-2112502-1
1-2112502-1
TE Connectivity / AMP Brand
38POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
38POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 121125021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Positions:38
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Gray
-
Operating Voltage:12 VDC
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:3
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Packaging Quantity:75
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Cable Exit Angle:90°
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Product Length:3.386 in, 86 mm
-
Product Width:1.26 in, 32 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Centerline (Pitch):.157 in, 4 mm
-
Packaging Method:Bag & Box
-
Contact Type:Receptacle
-
Strain Relief:With
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Contact Size:1.5mm , 2.8mm , 4.8mm , 6.3mm
-
Contact Current Rating (Max):40 A
-
Connector Height:1.421 in, 36.1 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.06 in, .11 in, .189 in, 1.5 mm, 2.8 mm, 4.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
765
$10.62
1,530
$5.61
2,295
$3.86
3,060 +
$3.78
Click for Quote
Log in
to unlock special pricing