Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2112231-1

The 1-2112231-1 is a 46-position, Group 4 LEAVYSEAL receptacle housing designed for 1.5K contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 1-2112231-1 is a 46-position, Group 4 LEAVYSEAL receptacle housing designed for 1.5K contacts.
Search Keywords: 121122311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2112231-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 159
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: SKT3489
Termination Method: Crimp3503
Number of Contacts: 46
Operating Temperature: -30 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2112231-1 RoHS compliant?
Yes, 1-2112231-1 is RoHS compliant.
What is the lead time for 1-2112231-1?
The standard lead time for 1-2112231-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
159   can ship 4/19/27
Stock lot only:
3
Minimum Order Quantity:
5
37 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.309
5
$11.190
25
$10.970
50
$10.780
159
$10.620
318
$9.850
636
$9.830
1,113 +
$9.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!