- Home ›
- All Products›
- 1-2112180-3
1-2112180-3
TE Connectivity / AMP Brand
POF,FO PIGTAIL,MOST,150, HAMA.,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POF,FO PIGTAIL,MOST,150, HAMA.,ASSY
Search Keywords: 121121803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112180-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 95 °C, -40 – 203 °F
-
Packaging Quantity:45
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F, 176 °F
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Number of Sections:1
-
PCB Mount Alignment:With
-
Profile Height from PCB:.559 in, 14.2 mm
-
Degree of Protection:IP5K
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Horizontal
-
Number of Rows:1
-
Mounting Holes:Without
-
PCB Mount Retention:With
-
Operating Voltage:3.3 VDC
-
Number of Positions:2
-
Centerline (Pitch):.236 in, 6 mm
-
Panel Mount Feature:Without
-
Number of Signal Positions:2
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Boardlock
-
Packaging Type:Box
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
Connector Length:1.05 in, 26.7 mm
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Connector Width:1.06 in, 27 mm
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Minimum Order Quantity:
7
23 Weeks
can ship
10/19/26