- Home ›
- All Products›
- 1-2109570-2
1-2109570-2
TE Connectivity / AMP Brand
MCON 5P PLUG COVER TYPE-B BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCON 5P PLUG COVER TYPE-B BLK
Search Keywords: 121095702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2109570-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Strain Relief:Without
-
Primary Product Material:PA
-
Packaging Method:Box
-
Packaging Quantity:400
-
Number of Positions:5
-
Protection & Strain Relief Accessory Type:Wire Cover
-
Sealable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Serviceable:Yes
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
80
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
80
$0.8864
300
$0.7201
1,000
$0.6875
2,500
$0.6314
5,000
$0.6293
7,500
$0.6140
10,000
$0.6130
15,000 +
$0.6059
Click for Quote
Log in
to unlock special pricing