- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-2106123-1
1-2106123-1
TE Connectivity / AMP Brand
CONTACT,Recept, SLC, Tin Plated, On Stri
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,Recept, SLC, Tin Plated, On Stri
Search Keywords: 121061231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2106123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
8000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$0.2007
2,500
$0.1616
5,000
$0.1444
8,000
$0.1437
16,000
$0.1430
24,000
$0.1422
32,000 +
$0.1414
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments