- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2106003-3
1-2106003-3
TE Connectivity / AMP Brand
Connector, SMT-IDC, 3 POS, 20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector, SMT-IDC, 3 POS, 20 AWG
Search Keywords: 121060033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2106003-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
You may purchase all in-stock quantity of 104
Stock lot only:
104
MOQ for In Stock Qty:
24750
MOQ for out of Stock Qty:
24750
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.6578
24,750 +
$0.5980
Click for Quote
Log in
to unlock special pricing