- Home ›
- All Products›
- 1-2103396-4
1-2103396-4
TE Connectivity / AMP Brand
HVA280 2P HDR ASSY, STITCHED, AG, KEY D
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HVA280 2P HDR ASSY, STITCHED, AG, KEY D
Search Keywords: 121033964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103396-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
UL Flammability Rating:None
-
Connector System:Wire-to-Device
-
Operating Voltage:750 VDC
-
Degree of Protection:IP67
-
Packaging Quantity:50
-
Shielded:Yes
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Mounting Holes:Without
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Tab Thickness:.031 in, .8 mm
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Nominal Voltage Architecture:750 V
-
Connector Length:1.78 in, 45.4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Panel Mount Feature:Without
-
Packaging Type:Box
-
Contact Type:Tab
-
Sealable:Yes
-
PCB Mount Retention:Without
-
Connector Width:1.59 in, 40.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Voltage Rating (Max):750 VDC
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Mating Area Plating Material:Silver
-
Primary Product Color:Orange
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
32
$20.82
63
$13.02
95
$10.25
126 +
$10.05
Click for Quote
Log in
to unlock special pricing