- Home ›
- All Products›
- 1-2103247-4
1-2103247-4
TE Connectivity / AMP Brand
SPLIT HEADER ASSY, Ag, KEY D, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SPLIT HEADER ASSY, Ag, KEY D, HVA280
Search Keywords: 121032474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103247-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Number of Signal Positions:2
-
PCB Mount Alignment:Without
-
Packaging Type:Package
-
Panel Mount Feature:Without
-
Sealable:Yes
-
Centerline (Pitch):.409 in, 10.4 mm
-
Packaging Quantity:1
-
Mating Tab Thickness:.031 in, .8 mm
-
Mounting Holes:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Voltage Rating (Max):600 VDC
-
Circuit Application:Signal
-
Number of Positions:4
-
Primary Product Color:Orange
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Rows:1 , 2
-
Connector System:Wire-to-Device
-
Contact Mating Area Plating Material:Silver
-
Header Type:Fully Shrouded
-
Connector Width:1.59 in, 40.6 mm
-
Mating Retention Type:Locking Interface
-
Shielded:Yes
-
Mating Retention:With
-
Mating Alignment:With
-
Connector Length:1.78 in, 45.4 mm
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.95
25
$9.92
72
$9.48
144
$9.07
288
$8.70
504
$8.04
1,008 +
$7.52
Click for Quote
Log in
to unlock special pricing