- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2103212-7
TE Connectivity / AMP Brand
1-2103212-7
Plug Assembly, Shunt, MSD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2103212-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Lever |
| Dimension: | 111.2 x 90.9 x 105.3 mm |
| Operating Temperature: | -40 to 65 °C |