- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2103212-2
1-2103212-2
TE Connectivity / AMP Brand
Conn Housing PL 2 POS Crimp ST Cable Mount Orange Package
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 2 POS Crimp ST Cable Mount Orange Package
Search Keywords: 121032122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103212-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:450 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 65 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
98
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$88.37
5
$80.54
10
$77.04
25
$72.82
50
$70.88
100
$69.04
250 +
$67.30
Click for Quote
Log in
to unlock special pricing