Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2103212-1

The 1-2103212-1 is a plug assembly manual service disconnect featuring an integrated 350A fuse.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
The 1-2103212-1 is a plug assembly manual service disconnect featuring an integrated 350A fuse.
Search Keywords: 121032121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2103212-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Lever
Dimension: 111.2 x 90.9 x 105.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2103212-1 discontinued?
Yes, 1-2103212-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-2103212-1 RoHS compliant?
Yes, 1-2103212-1 is RoHS compliant.
What is the lead time for 1-2103212-1?
The standard lead time for 1-2103212-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$153.69
3
$152.18
5
$150.69
7
$150.32
9 +
$132.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!