- Home ›
- All Products›
- 1-2103177-2
1-2103177-2
TE Connectivity / AMP Brand
PLUG ASSY, KEY B, TA, HVA280-2PHI XE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, KEY B, TA, HVA280-2PHI XE
Search Keywords: 121031772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103177-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Orange
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:600 VDC
-
Agency/Standard:USCAR-2
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Packaging Quantity:1
-
Packaging Method:Package
-
Number of Positions:2
-
Number of Rows:1
-
Serviceable:No
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.409 in, 10.4 mm
-
Product Width:2.01 in, 51.25 mm
-
Product Length:1.29 in, 32.9 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Housing Material:PA GF
-
Connector Height:1.04 in, 26.4 mm
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Strain Relief:With
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$19.30
25
$15.05
38
$13.87
50 +
$13.59
Click for Quote
Log in
to unlock special pricing